Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65887E0250A041
Order Code4153993
Product RangeB65887 Series
Technical Datasheet
261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.420 |
10+ | €7.610 |
25+ | €6.340 |
50+ | €6.290 |
100+ | €6.240 |
240+ | €6.120 |
Price for:1 Set
Minimum: 1
Multiple: 1
€11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65887E0250A041
Order Code4153993
Product RangeB65887 Series
Technical Datasheet
Core TypeRM
Core SizeRM14
Core Material GradeN41
For Use WithPower Transformers
Effective Magnetic Path Length70mm
Ae Effective Cross Section Area200mm²
Inductance Factor Al250nH
Product RangeB65887 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N41
Effective Magnetic Path Length
70mm
Inductance Factor Al
250nH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM14
For Use With
Power Transformers
Ae Effective Cross Section Area
200mm²
Product Range
B65887 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08032