Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66233Q0150K187
Order Code4167345
Product RangeB66233 Series
Technical Datasheet
1.222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
10+ | €1.180 |
50+ | €0.892 |
100+ | €0.726 |
200+ | €0.647 |
420+ | €0.567 |
Price for:Each
Minimum: 1
Multiple: 1
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66233Q0150K187
Order Code4167345
Product RangeB66233 Series
Technical Datasheet
Core TypeE
Core SizeE32/16/11
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length74mm
Ae Effective Cross Section Area97mm²
Inductance Factor Al150nH
Product RangeB66233 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
74mm
Inductance Factor Al
150nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E32/16/11
For Use With
Transformers
Ae Effective Cross Section Area
97mm²
Product Range
B66233 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
Product traceability