Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66365G0000X187
Order Code2355030
Product RangeB66365 Series
Technical Datasheet
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
5+ | €2.660 |
10+ | €2.170 |
25+ | €1.850 |
50+ | €1.630 |
144+ | €1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66365G0000X187
Order Code2355030
Product RangeB66365 Series
Technical Datasheet
Core TypeETD
Core SizeETD44/22/15
For Use With-
Core Material GradeN87
Effective Magnetic Path Length103mm
Ae Effective Cross Section Area173mm²
Inductance Factor Al3.5µH
Product RangeB66365 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B66365G0000X187 is an ETD44-type Transformer Ferrite Core with N87 material grade. It has ungapped construction for SMPS transformers with optimum weight/performance ratio at small volume. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61185 standards.
- 3500 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
103mm
Inductance Factor Al
3.5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ETD44/22/15
Core Material Grade
N87
Ae Effective Cross Section Area
173mm²
Product Range
B66365 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452