Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66397Q0400K187
Order Code4167376
Product RangeB66397 Series
Technical Datasheet
126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
5+ | €7.570 |
10+ | €6.770 |
25+ | €6.630 |
50+ | €5.650 |
160+ | €5.540 |
Price for:Each
Minimum: 1
Multiple: 1
€8.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66397Q0400K187
Order Code4167376
Product RangeB66397 Series
Technical Datasheet
Core TypeETD
Core SizeETD59/31/22
Core Material GradeN87
For Use WithSMPS Transformers
Effective Magnetic Path Length139mm
Ae Effective Cross Section Area368mm²
Inductance Factor Al400nH
Product RangeB66397 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
ETD
Core Material Grade
N87
Effective Magnetic Path Length
139mm
Inductance Factor Al
400nH
SVHC
No SVHC (21-Jan-2025)
Core Size
ETD59/31/22
For Use With
SMPS Transformers
Ae Effective Cross Section Area
368mm²
Product Range
B66397 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
Product traceability