Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66423U0315K187
Order Code2673500
Product RangeB66423 Series
Technical Datasheet
311 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
50+ | €0.778 |
100+ | €0.684 |
250+ | €0.639 |
500+ | €0.594 |
900+ | €0.582 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66423U0315K187
Order Code2673500
Product RangeB66423 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD30/15/9
Core Material GradeN87
For Use WithSMPS Transformers
Effective Magnetic Path Length68mm
Ae Effective Cross Section Area69mm²
Inductance Factor Al315nH
Product RangeB66423 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
EFD
Core Material Grade
N87
Effective Magnetic Path Length
68mm
Inductance Factor Al
315nH
SVHC
No SVHC (21-Jan-2025)
Core Size
EFD30/15/9
For Use With
SMPS Transformers
Ae Effective Cross Section Area
69mm²
Product Range
B66423 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability