Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66457K0000X187
Order Code4154045
Product RangeB66457 Series
Technical Datasheet
1.166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.450 |
50+ | €2.030 |
100+ | €1.780 |
200+ | €1.670 |
608+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66457K0000X187
Order Code4154045
Product RangeB66457 Series
Technical Datasheet
Core TypePlanar Plate/I
Core SizeI32/3/20
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length35.1mm
Ae Effective Cross Section Area130mm²
Inductance Factor Al6.3µH
Product RangeB66457 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Planar Plate/I
For Use With
Transformers
Effective Magnetic Path Length
35.1mm
Inductance Factor Al
6.3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
I32/3/20
Core Material Grade
N87
Ae Effective Cross Section Area
130mm²
Product Range
B66457 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability