Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66484G0000X149
Order Code4154054
Product RangeB66484 Series
Technical Datasheet
1.684 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.430 |
50+ | €1.170 |
100+ | €1.010 |
200+ | €0.944 |
450+ | €0.890 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66484G0000X149
Order Code4154054
Product RangeB66484 Series
Technical Datasheet
Core TypePlanar ER
Core SizeER25/6/15
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length34mm
Ae Effective Cross Section Area68.9mm²
Inductance Factor Al3µH
Product RangeB66484 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Planar ER
For Use With
Transformers
Effective Magnetic Path Length
34mm
Inductance Factor Al
3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ER25/6/15
Core Material Grade
N49
Ae Effective Cross Section Area
68.9mm²
Product Range
B66484 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
Product traceability