Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66501G0000X187
Order Code4016089
Product RangeB66501 Series
Technical Datasheet
982 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
10+ | €1.980 |
50+ | €1.480 |
100+ | €1.450 |
200+ | €1.410 |
304+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66501G0000X187
Order Code4016089
Product RangeB66501 Series
Technical Datasheet
Core TypeER
Core SizeER32/5/21
Core Material GradeN87
For Use WithTDK Power Transformers
Effective Magnetic Path Length38.3mm
Ae Effective Cross Section Area100.5mm²
Inductance Factor Al4.9µH
Product RangeB66501 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
ER
Core Material Grade
N87
Effective Magnetic Path Length
38.3mm
Inductance Factor Al
4.9µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ER32/5/21
For Use With
TDK Power Transformers
Ae Effective Cross Section Area
100.5mm²
Product Range
B66501 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191
Product traceability