Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1105J009
Order Code3407777
Product RangeB78108S BC Series
Technical Datasheet
7.473 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.180 |
100+ | €0.156 |
500+ | €0.146 |
1000+ | €0.139 |
2500+ | €0.114 |
5000+ | €0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1105J009
Order Code3407777
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance1mH
DC Current Rating130mA
DC Resistance Max14ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.6MHz
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
130mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
1mH
DC Resistance Max
14ohm
Self Resonant Frequency
1.6MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability