Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148E1332K000
Order Code2775526
Product RangeB78148E BC+ Series
Technical Datasheet
3.465 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.256 |
100+ | €0.207 |
500+ | €0.182 |
1000+ | €0.145 |
2000+ | €0.130 |
4000+ | €0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148E1332K000
Order Code2775526
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance3.3µH
DC Current Rating3.05A
DC Resistance Max0.073ohm
Inductance Tolerance± 10%
Self Resonant Frequency75MHz
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
3.05A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
3.3µH
DC Resistance Max
0.073ohm
Self Resonant Frequency
75MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability