Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82141A1224J000
Order Code4236235
Product RangeB82141A SBC Series
Technical Datasheet
7.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.388 |
100+ | €0.320 |
500+ | €0.279 |
1000+ | €0.263 |
2500+ | €0.251 |
5000+ | €0.204 |
Price for:Each
Minimum: 10
Multiple: 10
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82141A1224J000
Order Code4236235
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance220µH
DC Current Rating130mA
DC Resistance Max5.8ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.8MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
130mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
220µH
DC Resistance Max
5.8ohm
Self Resonant Frequency
3.8MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability