Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144B2683J000
Order Code2775544
Product RangeB82144B2 LBC+ Series
Technical Datasheet
1.060 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.562 |
50+ | €0.404 |
250+ | €0.332 |
500+ | €0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144B2683J000
Order Code2775544
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance68µH
DC Current Rating1.5A
DC Resistance Max0.35ohm
Inductance Tolerance± 5%
Self Resonant Frequency6.1MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
1.5A
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
68µH
DC Resistance Max
0.35ohm
Self Resonant Frequency
6.1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
Product traceability