Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82422T1102K
Order Code2410633
Product RangeB82422T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.129 |
10000+ | €0.128 |
16000+ | €0.126 |
30000+ | €0.125 |
Price for:Each
Minimum: 6000
Multiple: 6000
€774.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82422T1102K
Order Code2410633
Product RangeB82422T Series
Technical Datasheet
Inductance1µH
DC Current Rating400mA
Self Resonant Frequency300MHz
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeB82422T Series
DC Resistance Max0.6ohm
Inductance Tolerance0
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
300MHz
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.6ohm
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
DC Current Rating
400mA
Inductor Case / Package
1210 [3225 Metric]
Product Range
B82422T Series
Inductance Tolerance
0
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072