Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82450A1004A000
Order Code1299965
Product RangeB82450A Series
Also Known AsB82450A1004A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.677 |
Price for:Each
Minimum: 2500
Multiple: 2500
€1,692.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82450A1004A000
Order Code1299965
Product RangeB82450A Series
Also Known AsB82450A1004A
Technical Datasheet
Product RangeB82450A Series
Inductance1mH
DC Current Rating-
DC Resistance Max15ohm
Inductance Tolerance± 3%
Self Resonant Frequency Min3.5MHz
Inductor Case StyleSMD
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82450A Series
DC Current Rating
-
Inductance Tolerance
± 3%
Inductor Case Style
SMD
Inductance
1mH
DC Resistance Max
15ohm
Self Resonant Frequency Min
3.5MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability