Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €47.370 |
3+ | €46.420 |
5+ | €45.480 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€47.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82450X2
Order Code3358497
Technical Datasheet
Inductor Kit TypeTransponder Coils Sample Kit
Range of Inductance Values1.08mH to 18.52mH
No. of Items in Kit12
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
8-Pcs of 1.08/1.34/2.38/4.81/7.2mH/18.52/2.36/7.2mH, 4-Pcs of 3D Coil B82453C*A Series
Range of Inductance Values
1.08mH to 18.52mH
Product Range
-
Inductor Kit Type
Transponder Coils Sample Kit
No. of Items in Kit
12
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015