Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464P4153M
Order Code2464192
Product RangeB82464P4 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464P4153M
Order Code2464192
Product RangeB82464P4 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeB82464P4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
B82464P4 Series
DC Resistance Max
0.04ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.1A
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
10.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002