Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82472G4683M000
Order Code7430248
Product RangeB82472G4 Series
Also Known AsB82472G4683M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.456 |
Price for:Each
Minimum: 1000
Multiple: 1000
€456.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82472G4683M000
Order Code7430248
Product RangeB82472G4 Series
Also Known AsB82472G4683M
Technical Datasheet
Inductance68µH
RMS Current (Irms)690mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeB82472G4 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
B82472G4 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
690mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
DC Resistance Max
0.46ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability