Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82479A1104M000
Order Code3807702
Product RangeB82479A1 Series
Technical Datasheet
236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.989 |
25+ | €0.854 |
50+ | €0.793 |
100+ | €0.739 |
250+ | €0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82479A1104M000
Order Code3807702
Product RangeB82479A1 Series
Technical Datasheet
Inductance100µH
DC Resistance Max0.19ohm
Self Resonant Frequency100kHz
DC Current Rating1.8A
Inductor Case / Package-
Inductor Case Style18.54mm x 15.24mm x 7.11mm
Product RangeB82479A1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length15.24mm
Product Width18.54mm
Product Height7.11mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
100kHz
Inductor Case / Package
-
Product Range
B82479A1 Series
Inductor Construction
Unshielded
Product Length
15.24mm
Product Height
7.11mm
DC Resistance Max
0.19ohm
DC Current Rating
1.8A
Inductor Case Style
18.54mm x 15.24mm x 7.11mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
18.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability