Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82479A1333M000
Order Code3877670
Product RangeB82479A1 Series
Also Known AsB82479A1333M
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82479A1333M000
Order Code3877670
Product RangeB82479A1 Series
Also Known AsB82479A1333M
Technical Datasheet
Inductance33µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Inductor Case Style18.54mm x 15.24mm x 7.11mm
Product RangeB82479A1 Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width18.54mm
Product Height7.11mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for B82479A1333M000
2 Products Found
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Inductor Case Style
18.54mm x 15.24mm x 7.11mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
18.54mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
-
Saturation Current (Isat)
5.5A
Product Range
B82479A1 Series
DC Resistance Max
0.066ohm
Product Length
15.24mm
Product Height
7.11mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003