Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82496C3150J000
Order Code3877036
Product RangeB82496C SIMID Series
Also Known AsB82496C3150J
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
€1,008.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82496C3150J000
Order Code3877036
Product RangeB82496C SIMID Series
Also Known AsB82496C3150J
Technical Datasheet
Inductance15nH
DC Resistance Max0.4ohm
Self Resonant Frequency4.5GHz
DC Current Rating420mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
15nH
Self Resonant Frequency
4.5GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.4ohm
DC Current Rating
420mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability