Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A4222A016
Order Code3212650
Product RangeERU16 B82559 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A4222A016
Order Code3212650
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)21A
Inductor ConstructionSemishielded
Saturation Current (Isat)34A
Product RangeERU16 B82559 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0021ohm
Inductance Tolerance± 10%
Product Length18.7mm
Product Width17.3mm
Product Height9.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
ERU16 B82559 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
21A
Saturation Current (Isat)
34A
Power Inductor Case
-
DC Resistance Max
0.0021ohm
Product Length
18.7mm
Product Height
9.25mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001