Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPCOS
Manufacturer Part NoB82559X0023
Order Code4457155
Product RangeERUC23 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.430 |
Price for:Each
Minimum: 1
Multiple: 1
€64.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559X0023
Order Code4457155
Product RangeERUC23 Series
Technical Datasheet
Kit ContentsERUC23-4R1K/ERUC23-3R2K/ERUC23-2R8K/ERUC23-2R2K/ERUC23-1R8K/ERUC23-1R4K Each 6 Value of 2 Inductors
Inductor Kit TypeHigh Current Flat Wire Inductors Sample Kit
Range of Inductance Values-
No. of Items in Kit12
Product RangeERUC23 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
B82559X0023 is an ERU choke sample kit. Applications include dual-phase buck, boost, and buck-boost converters, 48 Vin – 12 Vout hybrid converter.
- High saturation current
- Low DC resistance
- Compact coupled inductors
- Low loss ferrite
- Flat wire winding
- Self-leaded construction
- AEC-Q200 qualified
Technical Specifications
Kit Contents
ERUC23-4R1K/ERUC23-3R2K/ERUC23-2R8K/ERUC23-2R2K/ERUC23-1R8K/ERUC23-1R4K Each 6 Value of 2 Inductors
Range of Inductance Values
-
Product Range
ERUC23 Series
Inductor Kit Type
High Current Flat Wire Inductors Sample Kit
No. of Items in Kit
12
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2232
Product traceability
