Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82801A1134A040
Order Code3414895
Product RangeB82801A1 Series
Technical Datasheet
549 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.470 |
| 10+ | €1.440 |
| 50+ | €1.410 |
| 100+ | €1.380 |
| 200+ | €1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801A1134A040
Order Code3414895
Product RangeB82801A1 Series
Technical Datasheet
Turns Ratio1:40
Inductance132µH
Primary Current7A
ET Constant11.5Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.5ohm
DC Resistance Primary2500µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:40
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
2500µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (21-Jan-2025)
Inductance
132µH
ET Constant
11.5Vµs
DC Resistance Secondary
1.5ohm
Transformer Mounting
Surface Mount
Product Range
B82801A1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability