Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82801B0803A020
Order Code1579326
Product RangeB82801B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 900+ | €1.500 |
Price for:Each
Minimum: 900
Multiple: 900
€1,350.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801B0803A020
Order Code1579326
Product RangeB82801B Series
Technical Datasheet
Turns Ratio1:20
DC Resistance0.4ohm
Inductance80µH
Primary Current20A
ET Constant10Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.4ohm
DC Resistance Primary600µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:20
Inductance
80µH
ET Constant
10Vµs
DC Resistance Secondary
0.4ohm
Transformer Mounting
Surface Mount
Product Range
B82801B Series
DC Resistance
0.4ohm
Primary Current
20A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
600µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001