Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82801C2245A200
Order Code2673803
Product RangeB82801C Series
Technical Datasheet
441 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.750 |
| 5+ | €2.650 |
| 10+ | €2.540 |
| 25+ | €2.370 |
| 50+ | €2.240 |
| 200+ | €2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801C2245A200
Order Code2673803
Product RangeB82801C Series
Technical Datasheet
Turns Ratio1:200
Inductance22.4mH
DC Resistance200ohm
Primary Current40A
ET Constant496Vµs
Frequency Range50kHz to 500kHz
DC Resistance Secondary200ohm
DC Resistance Primary280ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:200
DC Resistance
200ohm
ET Constant
496Vµs
DC Resistance Secondary
200ohm
Transformer Mounting
Surface Mount
Product Range
B82801C Series
Inductance
22.4mH
Primary Current
40A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
280ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715