Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82804A0264A210
Order Code2114066
Product RangeB82804A Series
Technical Datasheet
733 In Stock
2.550 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.070 |
| 50+ | €2.590 |
| 100+ | €2.510 |
| 250+ | €2.400 |
| 500+ | €2.190 |
| 850+ | €2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82804A0264A210
Order Code2114066
Product RangeB82804A Series
Technical Datasheet
Turns Ratio1:1:1
Inductance264µH
DC Resistance1.5ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82804A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82804A0264A210 is a 264µH SMT Gate-drive Transformer with EP5 ferrite core and 6-gull wing terminals. This transformer is features low leakage inductance, low inter-winding capacitance and high isolation between primary and secondary sides. This high SRF value pulse transformer can be used for general purpose non-automotive isolated AC/DC and DC/DC converters.
- 2.9MHz Resonance frequency
Applications
Industrial
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.5ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance
264µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
B82804A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability