Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82804E0164A200
Order Code4632833
Product RangeB82804E/EP9 Series
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.350 |
10+ | €3.830 |
25+ | €3.610 |
50+ | €3.450 |
100+ | €3.300 |
250+ | €2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82804E0164A200
Order Code4632833
Product RangeB82804E/EP9 Series
Technical Datasheet
Turns Ratio1:2.8:1.53
Inductance260µH
DC Resistance1.25ohm
Isolation Voltage2.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeB82804E/EP9 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:2.8:1.53
DC Resistance
1.25ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance
260µH
Isolation Voltage
2.5kV
Operating Temperature Min
-40°C
Product Range
B82804E/EP9 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025