Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.120 |
10+ | €9.050 |
25+ | €8.550 |
100+ | €8.300 |
250+ | €8.050 |
500+ | €7.870 |
Price for:Each
Minimum: 1
Multiple: 1
€10.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10.5300
Order Code9904107
Product RangeHA
Technical Datasheet
Product RangeHA
No. of Contacts16Contacts
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating14A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HA series Heavy Duty Connector Insert with 0.5 to 2.5mm² screw termination technique. It has copper alloy with silver-plated contacts.
- Available in male and female inserts
- Number of contacts 3, 4, 10, 16, 32, 48 (+ PE)
- 1.5 to 4mΩ Contact resistance
- 100 Mating cycles
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
HA
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16A
Heavy Duty Contact Type
Screw Pin
Current Rating
14A
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
No. of Contacts
16Contacts
No. of Contacts
16 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04