You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPISHINE EK01LEH3_6

Evaluation Kit, AEM10941, Lighting, Energy Harvesting

EPISHINE EK01LEH3_6
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPISHINE EPISHINE
Manufacturer Part No:
EK01LEH3_6
Order Code:
3771691
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EK01LEH3_6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

EK01LEH3_6 is an evaluation kit is designed to show how Epishine Light Energy Harvesting (LEH) modules can power indoor wireless low-power devices that are normally powered by batteries. It combines Epishine LEH modules with a supercapacitor as an energy buffer and intelligent charging management to support various output voltages and energy storage solutions. It can even use an external primary battery as a backup. The evaluation kit can deliver sufficient output current to power most low-power radios such as BLE, Zigbee, LoRa and similar. It is thin and flexible to showcase the unique product integration and design possibilities of Epishine light energy harvesting modules.
  • Selectable output voltage ranging from 1.8V to 3.3V in 0.1V steps
  • Up to 300mA output current
  • Optimized for indoor use (-20°C to 40°C / 0-85%RH) with illumination intensities of 20 to 1000lux
  • Includes a 6-cell 50x50mm module
  • Includes supercapacitor for energy storage which can be reconfigured to charge rechargeable battery
  • Can be used by itself/together with a primary battery to backup when supercapacitor storage is empty

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
e-peas

:
AEM10941

:
Lighting

:
Energy Harvesting

:
Eval Kit Light Energy Harvesting Module LEH3_50x50_6_10, AEM10941

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

39 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€160.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ €160.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €157.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €154.32
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --