Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ418564710001
Order Code1278029
Also Known AsRTC-8564JEB0 ROHS
Technical Datasheet
6.603 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.880 |
| 10+ | €3.700 |
| 25+ | €3.410 |
| 50+ | €3.260 |
| 100+ | €3.090 |
| 250+ | €2.930 |
| 500+ | €2.840 |
| 1000+ | €2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ418564710001
Order Code1278029
Also Known AsRTC-8564JEB0 ROHS
Technical Datasheet
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock Format12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleVSOJ
No. of Pins20Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCLead (16-Jul-2019)
Product Overview
The Q418564710001 RTC-8564JE is an I²C-bus Interface SMD Real Time Clock Module with YYYY:MM:DD:Hr:min:secs date format. The 32.768kHz frequency adjustment built-in crystal unit allows adjustment-free and lead-free terminal.
- Complaint with I²C high-speed bus specification
- Low power consumption at 275nA/3V (typical)
- Available for lead-free soldering
Applications
Industrial, Security
Technical Specifications
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Clock Format
12Hr / 24Hr
Supply Voltage Min
1.8V
Clock IC Case Style
VSOJ
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
Lead (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227