Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0036210114 SG-211SCE 33 MHZ H
Order Code2405764
Product RangeSG-211SCE
Technical Datasheet
Frequency Nom33MHz
Frequency Stability + / -20ppm
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeSG-211SCE
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Technical Specifications
Frequency Nom
33MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
SG-211SCE
Operating Temperature Max
85°C
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013