15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.000 |
Product Information
Product Overview
Weller Erem® Pliers are designed to ensure an accurate and sure grip every time. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Pliers are built to last. The signature high-performance pliers set the industry standard with their built-in Weller Erem Magic Spring™ providing over 1 million constant closing and re-opening force movements. With other state-of-the-art advanced features, including high-precision screw joint and maximum opening stop technology, weller Erem pliers provide the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem® – the proven choice. Every time.
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Precise bending from the high-precision screw joint that enables a smooth action with no jaw overlap
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- Pliers for miniature and standard electronics
- Quality - uncompromising Swiss quality created to be strong and durable
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- Non-reflecting surface, ESD-safe
Technical Specifications
Needle Nose
EREM
5"
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate