Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No2432E
Order Code1326108
Product RangeEREM
Also Known AsGTIN UPC EAN: 037103216243
Technical Datasheet
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €84.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€84.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2432E
Order Code1326108
Product RangeEREM
Also Known AsGTIN UPC EAN: 037103216243
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Cut TypeSuper Full Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product RangeEREM
Product Overview
Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time.
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
- Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- Fits for all cutting applications where easy access is given
- It is robust and size for size offers the highest cutting capacity
- With the optional wire container
- Ergonomic handle and special materials ensure a soft feel, operating comfort and safety
Technical Specifications
Cutter Type
Side
Cut Type
Super Full Flush
Cutting Edge Hardness
-
Overall Length
127mm
Cutting Capacity Max
1.3mm
Product Range
EREM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087543