Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No2ASASL
Order Code2946755
Also Known AsGTIN UPC EAN: 4003019070176
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.200 |
Price for:Each
Minimum: 1
Multiple: 1
€11.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2ASASL
Order Code2946755
Also Known AsGTIN UPC EAN: 4003019070176
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Round
Overall Length120mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
Product Overview
Weller Erem™ has a wide range of Tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Tweezers are built to last. Feel the difference with Weller Erem™ – the proven choice. Every time.
- Precision tweezers with flat rounded tips for gripping components
- Suitable for all standard gripping applications and assembly jobs on printed-circuit boards, e.g. in the goldsmith and jewelry industries
- Special stainless steel, nonmagnetic, non-rusting, acid-proof, heat-resistant
- Same as 2ASA, but economy model
Technical Specifications
Tweezer Type
Precision
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018