Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No51SA
Order Code2946760
Also Known AsGTIN UPC EAN: 043127608551
Technical Datasheet
6 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.000 |
Price for:Each
Minimum: 1
Multiple: 1
€39.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No51SA
Order Code2946760
Also Known AsGTIN UPC EAN: 043127608551
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeCurve, Pointed
Overall Length115mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. The signature high-performance tweezers set the industry standard with ergonomically-shaped handles and pointed tips for precise results, providing the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem – the proven choice. Every time.
- Precise cuts from high-precision screw joint that enables smooth action with no jaw overlap
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- Comfort - ergonomically-shaped handles provide superior comfort and fatigue-free handling
- For applications in biology, medicine, laboratory technology and microelectronics
- Bent shape facilitates access to confined spaces
- Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant
- Relieved shape at front of handle provides excellent visibility of the area to be worked on
Technical Specifications
Tweezer Type
Precision
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018