Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No622N
Order Code7256498
Product RangeEREM
Also Known AsGTIN UPC EAN: 0043127132056
Technical Datasheet
52 In Stock
18 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.000 |
Price for:Each
Minimum: 1
Multiple: 1
€69.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No622N
Order Code7256498
Product RangeEREM
Also Known AsGTIN UPC EAN: 0043127132056
Technical Datasheet
Cutter TypeSide
Overall Length108mm
Cut TypeFull Flush
Cutting Capacity Max1.02mm
Cutting Edge Hardness-
Product RangeEREM
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 622N is a 110mm flush cut resharpenable oval Side Cutter made of high grade tool steel finish, ESD safe. Miniature small head for use with standard cutting.
- Anti-glare finish
- Economical line
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (23-Jan-2024)
Overall Length
108mm
Cutting Capacity Max
1.02mm
Product Range
EREM
Technical Docs (2)
Alternatives for 622N
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058