Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.000 |
Product Information
Product Overview
Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time. 1500 Weller Erem pneumatic side cutters are light and precise. Thanks to a selection of different cutting heads they can operate extremely versatile. The cutters are suitable for cutting conventional components, soft metals or small plastic parts. The cutting heads can be interchanged easily.
- High-precision tip cutter
- Suitable for cutting SMD and micro-package contacts
- Thinner tips than 670E
- For connections of SMD micro-packages up to 0.010inch, also for pitches smaller than 1/20"
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
- Uncompromising Swiss quality created to be strong, durable and sharp
- Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
Notes
No breakage guarantee.
Technical Specifications
Tapered and Relieved
Full Flush
65°
108mm
0.6mm
EREM
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate