Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-8-014
Order Code422666
Product RangeSDS
Technical Datasheet
174 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.990 |
5+ | €22.210 |
10+ | €19.510 |
20+ | €17.770 |
50+ | €17.410 |
Price for:Each
Minimum: 1
Multiple: 1
€24.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-8-014
Order Code422666
Product RangeSDS
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDS
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDS-8-014 is a single-pole single-throw (SPST) 8-circuit through-hole DIP Switch with large numerals and actuators plus EIA colour coded slider with open access. The SDS series SpectraDIL ON/OFF 014-style switch offers standard programme setting switch to suit applications where end stacking up to any numbers without missing a pitch is required.
- Base sealed for flow soldering
- 1µm Hard gold-plated wiping contact gives high reliability in low level circuits
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Product Range
SDS
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
-
Technical Docs (1)
Alternatives for SDS-8-014
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002