Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No2430G-160
Order Code3114806
Also Known AsGTIN UPC EAN: 7314150024070 7314150024070
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.290 |
| 4+ | €37.610 |
| 20+ | €34.970 |
Price for:Each
Minimum: 1
Multiple: 1
€44.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No2430G-160
Order Code3114806
Also Known AsGTIN UPC EAN: 7314150024070 7314150024070
Technical Datasheet
Plier StyleSnipe Nose
Jaw Opening Max1.5mm
Overall Length160mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2430G-160 is a Snipe Nose Pliers with Ergo handles in two-material combination, slim semi-circular shaped and serrated jaws. Accurately machined jaws provide a sure grip on the workpiece. It is equipped with return spring with ON/OFF function. Tips give good grip and improved accessibility in confined spaces. Sharp edges for cutting softer material such as copper and plastic insulated wire. It is made of chrome-vanadium.
- Black oxidised finish, anti-corrosion treated
- Hard steel wire cutting capacity
- Thermoplastic surface on tough polypropylene which gives a superior grip
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Overall Length
160mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16