Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No4131
Order Code483850
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100026
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €69.740 |
4+ | €61.170 |
20+ | €59.100 |
Price for:Each
Minimum: 1
Multiple: 1
€69.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No4131
Order Code483850
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100026
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Cut TypeMicro Flush
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product RangeErgo
Product Overview
The 4131 is a 120mm Side Cutter made of high performance tool steel with black oxide finish for fine mechanical, telecommunication and electronics industry. Equipped with return spring. Numerically controlled machine grinding guarantees edge angle accuracy.
- Micro flush side cut type
- Copper wire cutting capacity
Applications
Communications & Networking, Industrial, Consumer Electronics, Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Micro Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
120mm
Cutting Capacity Max
1.5mm
Product Range
Ergo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064