Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No9070
Order Code501499
Product Range90
Also Known AsGTIN UPC EAN: 7314150100170
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €43.050 |
Price for:Each
Minimum: 1
Multiple: 1
€43.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No9070
Order Code501499
Product Range90
Also Known AsGTIN UPC EAN: 7314150100170
Technical Datasheet
Length158mm
Jaw Opening Max20mm
Product Range90
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9070 is a black Standard Adjustable Wrench.
Applications
Maintenance & Repair
Technical Specifications
Length
158mm
Product Range
90
Jaw Opening Max
20mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16