Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-7910
Order Code7238071
Also Known AsGTIN UPC EAN: 7314151838799 7314151838799
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.380 |
3+ | €14.700 |
Price for:Each
Minimum: 1
Multiple: 1
€15.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-7910
Order Code7238071
Also Known AsGTIN UPC EAN: 7314151838799 7314151838799
Technical Datasheet
Overall Length187mm
Blade Length65mm
Torx Tip SizeT10
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BE-7910 is a 187mm Screwdriver suitable for a hole in the end of tip fits over a peg in the centre of the Torx® tamper resistant fastener.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
187mm
Torx Tip Size
T10
SVHC
No SVHC (14-Jun-2023)
Blade Length
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03