Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8040
Order Code7237807
Also Known AsGTIN UPC EAN: 7314150010677 7314150010677
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.520 |
5+ | €8.460 |
10+ | €7.620 |
25+ | €7.190 |
Price for:Each
Minimum: 1
Multiple: 1
€9.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8040
Order Code7237807
Also Known AsGTIN UPC EAN: 7314150010677 7314150010677
Technical Datasheet
Tip Size4mm
Blade Length100mm
Overall Length222mm
Product Range-
Product Overview
The BE-8040 is a 222mm Slot Screwdriver with ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. Blade fine polished and bright chrome plated, entirely hardened, tip black oxidized. For use with slotted head screws.
- Unlosable colour code on both ends of handle as time saving aid
Applications
Maintenance & Repair
Technical Specifications
Tip Size
4mm
Overall Length
222mm
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038