Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8600
Order Code7237881
Also Known AsGTIN UPC EAN: 7314150010769 7314150010769
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.660 |
5+ | €9.470 |
10+ | €8.530 |
25+ | €8.040 |
Price for:Each
Minimum: 1
Multiple: 1
€10.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8600
Order Code7237881
Also Known AsGTIN UPC EAN: 7314150010769 7314150010769
Technical Datasheet
Phillips Tip Size#0
Blade Length60mm
Overall Length162mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8600 is a 162mm Screwdriver with ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. Blade fine polished and bright chrome plated, entirely hardened, tip black oxidized. For use with Phillips® PH head screws.
- Permanent colour code on both ends of handle as time saving aid
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#0
Overall Length
162mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02