Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.010 |
5+ | €11.210 |
10+ | €10.520 |
25+ | €9.830 |
Product Information
Product Overview
The BE-8705 is a 5 x 110mm Ball Hexagon Screwdriver with VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. It offers permanent colour code on both ends of handles as time-saving aid for identification of the respective screw. The ball point head screwdriver enables working with hexagon socket head screws in difficult-to-reach positions at angles of up to 30°. The ball point gives quick and easy insertion into the socket head. In one movement the tip glides into the socket. Hexagon point screwdrivers give full turning movement without re-inserting the screwdriver tip.
- For hexagon socket head screws
- Particularly time-saving tool
- An efficient and time-saving operation to reach the socket in one single movement
- Quick tightening and loosening because natural turning movement of the hand is possible
Applications
Maintenance & Repair, HVAC, Automotive
Technical Specifications
232mm
-
5mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate