Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8801
Order Code7238058
Also Known AsGTIN UPC EAN: 7314151838744 7314151838744
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.500 |
5+ | €12.470 |
10+ | €11.760 |
25+ | €10.940 |
Price for:Each
Minimum: 1
Multiple: 1
€14.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8801
Order Code7238058
Also Known AsGTIN UPC EAN: 7314151838744 7314151838744
Technical Datasheet
Pozidriv SizePZ1
Overall Length83mm
Blade Length25mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pozidriv Size
PZ1
Blade Length
25mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
83mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04