Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8810
Order Code7238022
Also Known AsGTIN UPC EAN: 7314150010813 7314150010813
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.780 |
5+ | €13.570 |
10+ | €12.800 |
25+ | €11.910 |
Price for:Each
Minimum: 1
Multiple: 1
€15.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8810
Order Code7238022
Also Known AsGTIN UPC EAN: 7314150010813 7314150010813
Technical Datasheet
Pozidriv SizePZ1
Overall Length197mm
Blade Length75mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8810 is a 197mm Screwdriver developed according to the scientific ERGO™ process. The blade is made of chrome-plated and entirely hardened high performance alloy steel and black finish tip for higher accuracy. It offers 3component handle for maximum user comfort and force transmission.
- Screwdriver developed according to the scientific ERGO™ process
- For Pozidriv head screws
- Black oxide tip for higher accuracy
- Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
- Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
- Flat face to prevent rolling away
- Integrated hanging hole
- High performance blade with chrome plating, entirely hardened for high protection against corrosion, long life tool
- Standards: ISO 8764 and DIN 5260
Applications
Maintenance & Repair
Technical Specifications
Pozidriv Size
PZ1
Blade Length
75mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
197mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062