Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
The 0G808K is a Butane Gas Cartridge for use with gas-powered lighters. It is in the form of colourless compressed liquefied gas with noticeable odour and almost insoluble in water.
- -60°C Flash point
- 600kg/m³ Density
- 0.12 to 0.2mPas Dynamic viscosity
Applications
Industrial
Technical Specifications
Compressed Gas Type
Butane
Volume
100ml
Product Range
-
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
UN Hazard Code:1950