Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0WICKNC1.5/SB
Order Code4423082
Technical Datasheet
Braid MaterialCopper
Width1.5mm
Length1.5m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0WICKNC1.5/SB is a 1.5mm Desoldering wick is saturated with halogen-free, no clean flux, suitable for protectively removing excess solder and old solder, especially from boards carrying SMD components. A fine copper fabric with high capillary power ensures optimal desoldering results. The additional use of a flux cream may be appropriate under certain circumstances.
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
No SVHC (25-Jun-2025)
Width
1.5mm
Product Range
-
Technical Docs (1)
Alternatives for 0WICKNC1.5/SB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845