Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERSA
Manufacturer Part NoPROFI SET INDEPENDENT 75 ERSA
Order Code3991118
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.540 |
Price for:Each
Minimum: 1
Multiple: 1
€106.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoPROFI SET INDEPENDENT 75 ERSA
Order Code3991118
Technical Datasheet
Ignition TypeManual Ignition
Run Time-
Heat Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PROFI SET INDEPENDENT 75 ERSA is a Soldering Kit suitable for service and maintenance work, especially when there is no electric power supply available. The ergonomic antistatic gas soldering iron is designed with piezo ignition.
Applications
Maintenance & Repair
Contents
Gas soldering iron, 2.4mm Soldering tip, 1mm Chisel-shaped soldering tip, 3.2mm Chisel-shaped soldering tip, 4.8mm Chisel-shaped soldering tip, Flame nozzle, Hot gas nozzle, Hot blade, Deflector to shrink heat shrinkable sleeves, Cleaning sponge and Sponge container.
Technical Specifications
Ignition Type
Manual Ignition
Heat Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26